
5500304100F | |
|---|---|
DigiKey Part Number | 5500304100F-ND |
Manufacturer | |
Manufacturer Product Number | 5500304100F |
Description | LED CBI 5MM YLW TOP VIEW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.8V 20mA Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 12.3mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.8V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | € 0,70635 | € 741,67 |
| Unit Price without VAT: | € 0,70635 |
|---|---|
| Unit Price with VAT: | € 0,86175 |

