
5500204100F | |
|---|---|
DigiKey Part Number | 5500204100F-ND |
Manufacturer | |
Manufacturer Product Number | 5500204100F |
Description | LED CBI 5MM SGL GRN DIFF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 12.3mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | € 0,56188 | € 730,44 |
| Unit Price without VAT: | € 0,56188 |
|---|---|
| Unit Price with VAT: | € 0,68549 |

