
5500204004F | |
|---|---|
DigiKey Part Number | 5500204004F-ND |
Manufacturer | |
Manufacturer Product Number | 5500204004F |
Description | LED CBI 5MM GREEN DIFF VERT TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 560nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 3.5mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 335 | € 2,09582 | € 702,10 |
| Unit Price without VAT: | € 2,09582 |
|---|---|
| Unit Price with VAT: | € 2,55690 |

