Image for 5219707F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219707F

DigiKey Part Number
5219707F-ND
Manufacturer
Manufacturer Product Number
5219707F
Description
LED YELLOW DIFFUSED 4MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3.99mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.99mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 100€ 0,18220€ 747,02
Unit Price without VAT:€ 0,18220
Unit Price with VAT:€ 0,22228