
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,71900 | € 7,19 |
| 100 | € 0,53520 | € 53,52 |
| 500 | € 0,45342 | € 226,71 |
| 1 000 | € 0,42669 | € 426,69 |
| 2 000 | € 0,40402 | € 808,04 |
| 5 000 | € 0,37926 | € 1 896,30 |
| 10 000 | € 0,36384 | € 3 638,40 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |





