Light Pipe Single Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513061000F

DigiKey Part Number
350-51513061000F-ND
Manufacturer
Manufacturer Product Number
51513061000F
Description
3MM PMLP DOMED REVMT WC 1.00"L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
3.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 127
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,53300€ 5,33
100€ 0,39140€ 39,14
500€ 0,32830€ 164,15
1 000€ 0,30762€ 307,62
2 000€ 0,29007€ 580,14
5 000€ 0,27089€ 1 354,45
10 000€ 0,25894€ 2 589,40
25 000€ 0,24590€ 6 147,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720