
5151142195F | |
|---|---|
DigiKey Part Number | 5151142195F-ND |
Manufacturer | |
Manufacturer Product Number | 5151142195F |
Description | LIGHT PIPE 4MM DIA 19.5MM RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 25 | € 1,15440 | € 28,86 |
| 100 | € 0,98950 | € 98,95 |
| 500 | € 0,85456 | € 427,28 |
| 1 000 | € 0,81053 | € 810,53 |
| 2 000 | € 0,77324 | € 1 546,48 |
| 5 000 | € 0,73258 | € 3 662,90 |
| 10 000 | € 0,70728 | € 7 072,80 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,20820 |

