
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 5,79775 | € 695,73 |
| Unit Price without VAT: | € 5,79775 |
|---|---|
| Unit Price with VAT: | € 7,07326 |


