
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | MPX5700AP | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Gravity | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,85000 | € 55,85 |
| Unit Price without VAT: | € 55,85000 |
|---|---|
| Unit Price with VAT: | € 68,13700 |

