
DFR1023 | |
|---|---|
DigiKey Part Number | 1738-DFR1023-ND |
Manufacturer | |
Manufacturer Product Number | DFR1023 |
Description | SENSOR OPT 50-5000CM TTL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.969" ~ 708.661" (50mm ~ 18m) TTL, UART Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.969" ~ 708.661" (50mm ~ 18m) | |
Output Type | TTL, UART | |
Voltage - Supply | 4.9V ~ 5.2V | |
Current - Supply | 400 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 288,13000 | € 288,13 |
| Unit Price without VAT: | € 288,13000 |
|---|---|
| Unit Price with VAT: | € 351,51860 |

