
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | 7 Segment | |
Number of LEDs | 1 Digit | |
Color | - | |
Controller Type | - | |
Utilized LED | - | |
Interface | SPI | |
Mounting Type | User Defined | |
Size / Dimension | 41.00mm L x 30.00mm W |

