Desco Statshield® Smocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desco Statshield® Smocks
Function and Requirements of ESD Smocks

73876

DigiKey Part Number
73876-ND
Manufacturer
Manufacturer Product Number
73876
Description
SMOCK JACKET POLY CAMO 3XLG
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs 3XLarge Camo 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Clothing Type
Smock, Jacket Length with Cuffs
Size
3XLarge
Material
Polyester
Color
Camo
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.