Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Black
Personnel Grounding ESD Wrist Straps

04549

DigiKey Part Number
16-1340-ND
Manufacturer
Manufacturer Product Number
04549
Description
ERGOCLEAN WRST STRP 12' BK 4MM
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
12' (3.66m)
Strap Closure
Expansion
Strap Material
Metal
Strap Termination
4mm Snap Stud
Resistance
1 MOhms
Size
One Size
Color
Black
Features
Includes Alligator Clip Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.