


04536 | |
|---|---|
DigiKey Part Number | 16-1509-ND |
Manufacturer | |
Manufacturer Product Number | 04536 |
Description | COIL CORD 6' 4MM SNAP 1MEG BK |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |

