
SFB0312HH-F00 | |
|---|---|
DigiKey Part Number | 603-1992-ND |
Manufacturer | |
Manufacturer Product Number | SFB0312HH-F00 |
Description | FAN BLOWER 180X38X45MM 12V WIRE |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal (Triple) 12VDC Rectangular - 180mm L x 45mm H Ball 34.2 CFM (0.958m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 180mm L x 45mm H | |
Width | 38.00mm | |
Air Flow | 34.2 CFM (0.958m³/min) | |
Static Pressure | 0.669 in H2O (166.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 11.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.331 lb (150.14 g) | |
Current Rating (Amps) | 0.930A | |
Voltage Range | 5.5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |





