
PMU-27V155WCBA | |
|---|---|
DigiKey Part Number | 1145-1261-ND |
Manufacturer | |
Manufacturer Product Number | PMU-27V155WCBA |
Description | AC/DC CONVERTER 27.6V 155W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 27.6V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) |
Voltage - Output 1 27.6V | Approval Agency CB, CCC, CE, cURus, SIQ |
Current - Output 1 5.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCP-50-24 | MEAN WELL USA Inc. | 140 | 1866-4338-ND | € 19,37000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 35,09020 | € 3 509,02 |
| Unit Price without VAT: | € 35,09020 |
|---|---|
| Unit Price with VAT: | € 42,81004 |


