
PI01S0505A | |
|---|---|
DigiKey Part Number | 941-1202-ND |
Manufacturer | |
Manufacturer Product Number | PI01S0505A |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 66% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,50000 | € 6,50 |
| 5 | € 6,25200 | € 31,26 |
| 10 | € 6,15000 | € 61,50 |
| 30 | € 5,99333 | € 179,80 |
| 50 | € 5,92140 | € 296,07 |
| 100 | € 5,82510 | € 582,51 |
| 250 | € 5,70016 | € 1 425,04 |
| 500 | € 5,60724 | € 2 803,62 |
| Unit Price without VAT: | € 6,50000 |
|---|---|
| Unit Price with VAT: | € 7,93000 |


