Parametric Equivalent

PFB0848UHE-F00 | |
|---|---|
DigiKey Part Number | 603-PFB0848UHE-F00-ND |
Manufacturer | |
Manufacturer Product Number | PFB0848UHE-F00 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 107.3 CFM (3.00m³/min) 3 Wire Leads |
Category | Noise 61.0dB(A) |
Mfr | Power (Watts) 20.16 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.452 lb (205.02 g) |
Width 38.00mm | Current Rating (Amps) 0.420A |
Air Flow 107.3 CFM (3.00m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 1.368 in H2O (340.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0803848U2B-3T0 | Wakefield Thermal Solutions | 0 | 345-DC0803848U2B-3T0-ND | € 18,75577 | Parametric Equivalent |

