
KFB1724SHS | |
|---|---|
DigiKey Part Number | 603-KFB1724SHS-ND |
Manufacturer | |
Manufacturer Product Number | KFB1724SHS |
Description | FAN IMP MTRZD 175X54MM 24VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 267.8 CFM (7.50m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 54.00mm | |
Air Flow | 267.8 CFM (7.50m³/min) | |
Static Pressure | 1.859 in H2O (463.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 71.0dB(A) | |
Power (Watts) | 39.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 1.65A | |
Voltage Range | 14 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

