
H80SV15013PRFS | |
|---|---|
DigiKey Part Number | 941-H80SV15013PRFS-ND |
Manufacturer | |
Manufacturer Product Number | H80SV15013PRFS |
Description | DC DC CONVERTER 15V 203W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 13.5A 16.8V - 137.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 137.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13.5A | |
Power (Watts) | 203 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 119,66000 | € 119,66 |
| 5 | € 115,19400 | € 575,97 |
| 10 | € 113,32100 | € 1 133,21 |
| 27 | € 110,68593 | € 2 988,52 |
| 54 | € 108,88056 | € 5 879,55 |
| Unit Price without VAT: | € 119,66000 |
|---|---|
| Unit Price with VAT: | € 145,98520 |

