
GTM025FUC19R | |
|---|---|
DigiKey Part Number | 603-GTM025FUC19R-ND |
Manufacturer | |
Manufacturer Product Number | GTM025FUC19R |
Description | FAN EC 400X400MM 230VAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 400mm L x 400mm H Ball 1530.0 CFM (42.84m³/min) 3 Wire Leads, 7 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 400mm L x 400mm H | |
Width | 236.2mm | |
Air Flow | 1530.0 CFM (42.84m³/min) | |
Static Pressure | 3.280 in H2O (817.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Alarm, Electronic Commutation (EC), Locked Rotor Protection, PWM Control | |
Noise | 79.0dB(A) | |
Power (Watts) | 415W | |
RPM | 3050 RPM | |
Termination | 3 Wire Leads, 7 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | cUL, TUV, UL | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 277VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 521,37300 | € 31 282,38 |
| Unit Price without VAT: | € 521,37300 |
|---|---|
| Unit Price with VAT: | € 636,07506 |

