Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 68.6 CFM (1.92m³/min) 3 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFB0812SHG-F00

DigiKey Part Number
603-1062-ND
Manufacturer
Manufacturer Product Number
GFB0812SHG-F00
Description
FAN AXIAL DUAL 80X50.8MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 68.6 CFM (1.92m³/min) 3 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
50.80mm
Air Flow
68.6 CFM (1.92m³/min)
Static Pressure
0.445 in H2O (110.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
53.0dB(A)
Power (Watts)
8.76 W
RPM
Termination
3 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.364 lb (165.11 g)
Current Rating (Amps)
0.730A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.