
FFB1224HH | |
|---|---|
DigiKey Part Number | 603-1973-ND |
Manufacturer | |
Manufacturer Product Number | FFB1224HH |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 114.7 CFM (3.21m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1224HH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 114.7 CFM (3.21m³/min) | |
Static Pressure | 0.288 in H2O (71.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 49.7dB(A) | |
Power (Watts) | 6.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.452 lb (205.02 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | € 19,97669 | € 10 787,41 |
| Unit Price without VAT: | € 19,97669 |
|---|---|
| Unit Price with VAT: | € 24,37156 |




