FFB0412VHN-AF00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 191
Unit Price: € 32,71000
Datasheet
Image for FFB0412VHN-AF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB0412VHN-AF00

DigiKey Part Number
603-FFB0412VHN-AF00-ND
Manufacturer
Manufacturer Product Number
FFB0412VHN-AF00
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 19.2 CFM (0.538m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
19.2 CFM (0.538m³/min)
Static Pressure
0.748 in H2O (186.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
48.5dB(A)
Power (Watts)
3.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.078 lb (35.38 g)
Current Rating (Amps)
0.300A
Voltage Range
4 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes