Similar
Similar
Similar
Similar
Similar

EFC1748DG-TP07 | |
|---|---|
DigiKey Part Number | EFC1748DG-TP07-ND |
Manufacturer | |
Manufacturer Product Number | EFC1748DG-TP07 |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 415.7 CFM (11.64m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFC1748DG-TP07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 415.7 CFM (11.64m³/min) | |
Static Pressure | 1.771 in H2O (441.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 63.4dB(A) | |
Power (Watts) | 59 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 1.23A | |
Voltage Range | 28 ~ 53VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |







