
EFB1712MG-F00 | |
|---|---|
DigiKey Part Number | 603-EFB1712MG-F00-ND |
Manufacturer | |
Manufacturer Product Number | EFB1712MG-F00 |
Description | FAN AXIAL 172X50.8MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 172mm Dia Ball 230.3 CFM (6.45m³/min) 3 Wire Leads |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 50.0dB(A) |
Series | Power (Watts) 11.88 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 172mm Dia | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 0.990A |
Air Flow 230.3 CFM (6.45m³/min) | Voltage Range 8 ~ 14VDC |
Static Pressure 0.571 in H2O (142.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

