


DSOL-0630-18E | |
|---|---|
DigiKey Part Number | 1144-1407-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-0630-18E |
Description | SOLENOID PULL INTERMITTENT 18V |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 18VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 18VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 8.5 W | |
DC Resistance (DCR) | 38Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Clevis | |
Weight | 0.176 lb (79.83 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,28000 | € 14,28 |
| 10 | € 12,71700 | € 127,17 |
| Unit Price without VAT: | € 14,28000 |
|---|---|
| Unit Price with VAT: | € 17,42160 |

