BFB04512HD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: € 11,53000
Datasheet
Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 4.9 CFM (0.137m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB04512HD

DigiKey Part Number
603-1366-ND
Manufacturer
Manufacturer Product Number
BFB04512HD
Description
FAN BLOWER 45X20MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 4.9 CFM (0.137m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB04512HD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 45mm L x 45mm H
Width
20.00mm
Air Flow
4.9 CFM (0.137m³/min)
Static Pressure
0.366 in H2O (91.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
24.5dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.038 lb (17.24 g)
Current Rating (Amps)
0.100A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
20000 Hrs @ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,10000€ 12,10
10€ 9,95500€ 99,55
25€ 9,13560€ 228,39
50€ 8,54300€ 427,15
100€ 8,16490€ 816,49
Unit Price without VAT:€ 12,10000
Unit Price with VAT:€ 14,76200