Image for AUB0812LB-AR00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0812LB-AR00

DigiKey Part Number
603-AUB0812LB-AR00-ND
Manufacturer
Manufacturer Product Number
AUB0812LB-AR00
Description
FAN AXIAL 80X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 27.6 CFM (0.773m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
27.6 CFM (0.773m³/min)
Static Pressure
0.083 in H2O (20.6 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Sensor
Noise
27.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UR, VDE
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.