Parametric Equivalent

AFC0948DE-TP20 | |
|---|---|
DigiKey Part Number | 603-1188-ND |
Manufacturer | |
Manufacturer Product Number | AFC0948DE-TP20 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 159.4 CFM (4.46m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFC0948DE-TP20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 159.4 CFM (4.46m³/min) | |
Static Pressure | 1.528 in H2O (380.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 67.0dB(A) | |
Power (Watts) | 28.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 149°F (-40 ~ 65°C) | |
Approval Agency | CE, TUV, UL | |
Weight | 0.573 lb (260.00 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 36 ~ 75VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 18,98854 | € 911,45 |
| Unit Price without VAT: | € 18,98854 |
|---|---|
| Unit Price with VAT: | € 23,16602 |


















