AFB0624MD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 1 002
Unit Price: € 7,04000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads
AFB0624MD
AFB0624MD

AFB0624MD

DigiKey Part Number
603-2174-ND
Manufacturer
Manufacturer Product Number
AFB0624MD
Description
FAN AXIAL 60X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
14.8 CFM (0.414m³/min)
Static Pressure
0.151 in H2O (37.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
26.0dB(A)
Power (Watts)
960 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.137 lb (62.14 g)
Current Rating (Amps)
0.040A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes