Image for AFB0624MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0624MC

DigiKey Part Number
603-AFB0624MC-ND
Manufacturer
Manufacturer Product Number
AFB0624MC
Description
FAN AXIAL 60X13MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.2 CFM (0.510m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
13.00mm
Air Flow
18.2 CFM (0.510m³/min)
Static Pressure
0.119 in H2O (29.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
28.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.074 lb (33.56 g)
Current Rating (Amps)
0.060A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.