



AFB0624HD | |
|---|---|
DigiKey Part Number | 603-2175-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624HD |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.6 CFM (0.465m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 16.6 CFM (0.465m³/min) | |
Static Pressure | 0.189 in H2O (47.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.137 lb (62.14 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,16000 | € 10,16 |
| 10 | € 8,37400 | € 83,74 |
| 25 | € 7,68840 | € 192,21 |
| 50 | € 7,19160 | € 359,58 |
| Unit Price without VAT: | € 10,16000 |
|---|---|
| Unit Price with VAT: | € 12,39520 |




