Variable Frequency Drive 7.5A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD7A5MS23MNSAA

DigiKey Part Number
2039-VFD7A5MS23MNSAA-ND
Manufacturer
Manufacturer Product Number
VFD7A5MS23MNSAA
Description
VFD-MS300, 2HP 1.5KW 230V 7.5A H
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 7.5A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
7.5A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
1500 W
Series
Voltage - Supply
230VAC
Packaging
Bulk
Interface
USB, RS-485
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Mounting Type
Chassis Mount
Base Product Number
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8€ 518,10250€ 4 144,82
Unit Price without VAT:€ 518,10250
Unit Price with VAT:€ 632,08505