Variable Frequency Drive 30A 22000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD220C63B-21

DigiKey Part Number
VFD220C63B-21-ND
Manufacturer
Manufacturer Product Number
VFD220C63B-21
Description
VFD-C2000, 30HP 690V, FOC & TRQ
Customer Reference
Detailed Description
Variable Frequency Drive 30A 22000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
30A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
22000 W
Series
Voltage - Supply
690VAC
Packaging
Box
Interface
CAN
Part Status
Not For New Designs
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount
Base Product Number
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 091,91000€ 1 091,91
Manufacturers Standard Package
Unit Price without VAT:€ 1 091,91000
Unit Price with VAT:€ 1 332,13020