
AFE150A23A | |
|---|---|
DigiKey Part Number | AFE150A23A-ND |
Manufacturer | |
Manufacturer Product Number | AFE150A23A |
Description | ACTIVE FRONT END 15KW 230 A 1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Active Front End (AFE) 230V, 70A, 15kW |
Datasheet | Datasheet |
Category | Accessory Type Active Front End (AFE) |
Manufacturer Delta Electronics/Industrial Automation | For Use With/Related Products AFE2000 Series |
Series | Usage Motor Driver |
Packaging Box | Specifications 230V, 70A, 15kW |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 355,08000 | € 1 355,08 |
| Unit Price without VAT: | € 1 355,08000 |
|---|---|
| Unit Price with VAT: | € 1 653,19760 |


