
VCUW053T-1R0MS5 | |
|---|---|
DigiKey Part Number | 2037-VCUW053T-1R0MS5TR-ND - Tape & Reel (TR) 2037-VCUW053T-1R0MS5CT-ND - Cut Tape (CT) 2037-VCUW053T-1R0MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUW053T-1R0MS5 |
Description | FIXED IND 1UH 9.2A 11.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 9.2 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.215" L x 0.207" W (5.45mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 1,11300 | € 11,13 |
| 100 | € 0,91520 | € 91,52 |
| 1 000 | € 0,78213 | € 782,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,71005 | € 1 420,10 |
| 4 000 | € 0,66971 | € 2 678,84 |
| 6 000 | € 0,64721 | € 3 883,26 |
| 10 000 | € 0,63900 | € 6 390,00 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,64700 |

