
VCMT136E-4R7MN54M | |
|---|---|
DigiKey Part Number | 2037-VCMT136E-4R7MN54MTR-ND - Tape & Reel (TR) 2037-VCMT136E-4R7MN54MCT-ND - Cut Tape (CT) 2037-VCMT136E-4R7MN54MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT136E-4R7MN54M |
Description | FIXED IND 4.7UH 13.5A 8.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 13.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,73900 | € 17,39 |
| 100 | € 1,43000 | € 143,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,24772 | € 623,86 |
| 1 000 | € 1,17670 | € 1 176,70 |
| 1 500 | € 1,13709 | € 1 705,63 |
| 2 500 | € 1,08914 | € 2 722,85 |
| 3 500 | € 1,05870 | € 3 705,45 |
| 5 000 | € 1,05069 | € 5 253,45 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,58640 |

