
VCMT104T-R19MN54M | |
|---|---|
DigiKey Part Number | 2037-VCMT104T-R19MN54MTR-ND - Tape & Reel (TR) 2037-VCMT104T-R19MN54MCT-ND - Cut Tape (CT) 2037-VCMT104T-R19MN54MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT104T-R19MN54M |
Description | FIXED IND 190NH 35.9A 1.15 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 190 nH Shielded Molded Inductor 35.9 A 1.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,13300 | € 11,33 |
| 100 | € 0,93180 | € 93,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,81292 | € 406,46 |
| 1 000 | € 0,76660 | € 766,60 |
| 1 500 | € 0,74077 | € 1 111,15 |
| 2 500 | € 0,70948 | € 1 773,70 |
| 3 500 | € 0,68963 | € 2 413,70 |
| 5 000 | € 0,68095 | € 3 404,75 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |

