
VCMT104T-470MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT104T-470MN5TR-ND - Tape & Reel (TR) 2037-VCMT104T-470MN5CT-ND - Cut Tape (CT) 2037-VCMT104T-470MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT104T-470MN5 |
Description | FIXED IND 47UH 3.2A 188 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 3.2 A 188mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 188mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,92300 | € 9,23 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

