2.2 µH Shielded Wirewound Inductor 11.1 A 8.76mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT104T-2R2MN53M

DigiKey Part Number
2037-VCMT104T-2R2MN53MTR-ND - Tape & Reel (TR)
2037-VCMT104T-2R2MN53MCT-ND - Cut Tape (CT)
2037-VCMT104T-2R2MN53MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT104T-2R2MN53M
Description
FIXED IND 2.2UH 11.1A 8.76 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 11.1 A 8.76mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.76mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,42000€ 1,42
10€ 1,16400€ 11,64
100€ 0,95710€ 95,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,83492€ 417,46
1 000€ 0,78735€ 787,35
1 500€ 0,76081€ 1 141,21
2 500€ 0,72869€ 1 821,72
3 500€ 0,70829€ 2 479,01
5 000€ 0,68732€ 3 436,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,42000
Unit Price with VAT:€ 1,73240