
VCMT104T-150MN53M | |
|---|---|
DigiKey Part Number | 2037-VCMT104T-150MN53MTR-ND - Tape & Reel (TR) 2037-VCMT104T-150MN53MCT-ND - Cut Tape (CT) 2037-VCMT104T-150MN53MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT104T-150MN53M |
Description | FIXED IND 15UH 5.4A 49 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 5.4 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 1,16400 | € 11,64 |
| 100 | € 0,95710 | € 95,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,83492 | € 417,46 |
| 1 000 | € 0,78735 | € 787,35 |
| 1 500 | € 0,76081 | € 1 141,21 |
| 2 500 | € 0,72869 | € 1 821,72 |
| 3 500 | € 0,70829 | € 2 479,01 |
| 5 000 | € 0,68732 | € 3 436,60 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |

