
VCMT104T-100MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT104T-100MN5TR-ND - Tape & Reel (TR) 2037-VCMT104T-100MN5CT-ND - Cut Tape (CT) 2037-VCMT104T-100MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT104T-100MN5 |
Description | FIXED IND 10UH 6A 33 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 6 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 1,17700 | € 11,77 |
| 100 | € 0,96810 | € 96,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,61464 | € 307,32 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

