
VCMT063T-4R7MN5TM | |
|---|---|
DigiKey Part Number | 2037-VCMT063T-4R7MN5TMTR-ND - Tape & Reel (TR) 2037-VCMT063T-4R7MN5TMCT-ND - Cut Tape (CT) 2037-VCMT063T-4R7MN5TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT063T-4R7MN5TM |
Description | FIXED IND 4.7UH 5.4A 33.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.4 A 33.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 1,04600 | € 10,46 |
| 100 | € 0,85950 | € 85,95 |
| 1 000 | € 0,72946 | € 729,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,66685 | € 1 333,70 |
| 4 000 | € 0,62894 | € 2 515,76 |
| 6 000 | € 0,60781 | € 3 646,86 |
| 10 000 | € 0,58223 | € 5 822,30 |
| 14 000 | € 0,57213 | € 8 009,82 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

