
VCMT063T-1R5MN5T | |
|---|---|
DigiKey Part Number | 2037-VCMT063T-1R5MN5TTR-ND - Tape & Reel (TR) 2037-VCMT063T-1R5MN5TCT-ND - Cut Tape (CT) 2037-VCMT063T-1R5MN5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT063T-1R5MN5T |
Description | FIXED IND 1.5UH 10.5A 12.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 10.5 A 12.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,79000 | € 7,90 |
| 100 | € 0,64980 | € 64,98 |
| 1 000 | € 0,53459 | € 534,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,50406 | € 1 008,12 |
| 4 000 | € 0,47538 | € 1 901,52 |
| 6 000 | € 0,45940 | € 2 756,40 |
| 10 000 | € 0,44004 | € 4 400,40 |
| 14 000 | € 0,43675 | € 6 114,50 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

