
SDET32251B-3R3MS | |
|---|---|
DigiKey Part Number | 2037-SDET32251B-3R3MSTR-ND - Tape & Reel (TR) 2037-SDET32251B-3R3MSCT-ND - Cut Tape (CT) 2037-SDET32251B-3R3MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET32251B-3R3MS |
Description | FIXED IND 3.3UH 1.17A 246 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.17 A 246mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.53A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 246mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16200 | € 1,62 |
| 100 | € 0,13360 | € 13,36 |
| 1 000 | € 0,10988 | € 109,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10360 | € 207,20 |
| 4 000 | € 0,09768 | € 390,72 |
| 6 000 | € 0,09438 | € 566,28 |
| 10 000 | € 0,09039 | € 903,90 |
| 14 000 | € 0,08785 | € 1 229,90 |
| 20 000 | € 0,08524 | € 1 704,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

