
RL0816T4F-F-R035-FNH | |
|---|---|
DigiKey Part Number | 2037-RL0816T4F-F-R035-FNHTR-ND - Tape & Reel (TR) 2037-RL0816T4F-F-R035-FNHCT-ND - Cut Tape (CT) 2037-RL0816T4F-F-R035-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816T4F-F-R035-FNH |
Description | RES 0.035 OHM 1% 1/3W WIDE 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,43300 | € 4,33 |
| 25 | € 0,36920 | € 9,23 |
| 50 | € 0,32900 | € 16,45 |
| 100 | € 0,29490 | € 29,49 |
| 250 | € 0,25756 | € 64,39 |
| 500 | € 0,23412 | € 117,06 |
| 1 000 | € 0,21422 | € 214,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17878 | € 893,90 |
| 10 000 | € 0,16720 | € 1 672,00 |
| 15 000 | € 0,16125 | € 2 418,75 |
| 25 000 | € 0,15453 | € 3 863,25 |
| 35 000 | € 0,15052 | € 5 268,20 |
| 50 000 | € 0,14845 | € 7 422,50 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

