10 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816T4F-F-R010-FNH

DigiKey Part Number
2037-RL0816T4F-F-R010-FNHTR-ND - Tape & Reel (TR)
2037-RL0816T4F-F-R010-FNHCT-ND - Cut Tape (CT)
2037-RL0816T4F-F-R010-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816T4F-F-R010-FNH
Description
RES 0.01 OHM 1% 1/3W WIDE 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,43300€ 4,33
25€ 0,36920€ 9,23
50€ 0,32900€ 16,45
100€ 0,29490€ 29,49
250€ 0,25756€ 64,39
500€ 0,23412€ 117,06
1 000€ 0,21422€ 214,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,17878€ 893,90
10 000€ 0,16720€ 1 672,00
15 000€ 0,16125€ 2 418,75
25 000€ 0,15453€ 3 863,25
35 000€ 0,15052€ 5 268,20
50 000€ 0,14845€ 7 422,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81740