
RL0816T4F-4-R025-FNH | |
|---|---|
DigiKey Part Number | 2037-RL0816T4F-4-R025-FNHTR-ND - Tape & Reel (TR) 2037-RL0816T4F-4-R025-FNHCT-ND - Cut Tape (CT) 2037-RL0816T4F-4-R025-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816T4F-4-R025-FNH |
Description | RES 0.025 OHM 1% 1/2W WIDE 0603 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,41300 | € 4,13 |
| 25 | € 0,35200 | € 8,80 |
| 50 | € 0,31380 | € 15,69 |
| 100 | € 0,28120 | € 28,12 |
| 250 | € 0,24536 | € 61,34 |
| 500 | € 0,22294 | € 111,47 |
| 1 000 | € 0,20389 | € 203,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16997 | € 849,85 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

