4.7 µH Unshielded Molded Inductor 1.4 A 213mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMLE25201D-4R7MSR

DigiKey Part Number
2037-HMLE25201D-4R7MSRTR-ND - Tape & Reel (TR)
2037-HMLE25201D-4R7MSRCT-ND - Cut Tape (CT)
2037-HMLE25201D-4R7MSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMLE25201D-4R7MSR
Description
FIXED IND 4.7UH 1.4A 213 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 1.4 A 213mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Unshielded
DC Resistance (DCR)
213mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,18100€ 1,81
100€ 0,14900€ 14,90
1 000€ 0,12248€ 122,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11548€ 230,96
4 000€ 0,10889€ 435,56
6 000€ 0,10521€ 631,26
10 000€ 0,10076€ 1 007,60
14 000€ 0,09793€ 1 371,02
20 000€ 0,09502€ 1 900,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840